


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | WF | |
| Package | SOP-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5V | |
| Pressure range | 0Kpa~4bar | |
| Module | Yes |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WF100E 4BG S6 DA 0.5P4.5 AT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | WF | |
| Package | SOP-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5V | |
| Pressure range | 0Kpa~4bar | |
| Module | Yes |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WF100E 4BG S6 DA 0.5P4.5 AT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The WF100E 4BG S6 DA 0.5P4.5 AT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.