Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LPC802M011JDH20FP
LPC802M011JDH20FP - 1
LPC802M011JDH20FP - 2
LPC802M011JDH20FP - 3
Extended1/3
* Images are for reference only
LPC802M011JDH20FP
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
LPC802M011JDH20FP
JLCPCB Part #
C5194756
Package
SOT-360-1
Description
-40℃~+105℃ 1.71V~3.6V 15MHz 16 16KB 2KB 32 Bit ARM Cortex-M0+ Built-in FLASH SOT-360-1 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageSOT-360-1
Operating Temperature-40℃~+105℃
CPU Maximum Speed15MHz
Program Memory TypeFLASH
Program Storage Size16KB
Voltage - Supply1.71V~3.6V
RAM Size2KB
Core Size32 Bit
CPU CoreARM Cortex-M0+
Number of I/O16
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LPC802M011JDH20FP
LPC802M011JDH20FP

* Images are for reference only

LPC802M011JDH20FP

Extended
Manufacturer

NXP Semicon

MFR.Part #
LPC802M011JDH20FP
JLCPCB Part #
C5194756
Package
SOT-360-1
Description
-40℃~+105℃ 1.71V~3.6V 15MHz 16 16KB 2KB 32 Bit ARM Cortex-M0+ Built-in FLASH SOT-360-1 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPC802M011JDH20FP

* Images are for reference only

LPC802M011JDH20FP
Extended
Manufacturer

NXP Semicon

MFR.Part #
LPC802M011JDH20FP
JLCPCB Part #
C5194756
Package
SOT-360-1
Description
-40℃~+105℃ 1.71V~3.6V 15MHz 16 16KB 2KB 32 Bit ARM Cortex-M0+ Built-in FLASH SOT-360-1 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPC802M011JDH20FP Specifications

LPC802M011JDH20FP technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageSOT-360-1
Operating Temperature-40℃~+105℃
CPU Maximum Speed15MHz
Program Memory TypeFLASH
Program Storage Size16KB
Voltage - Supply1.71V~3.6V
RAM Size2KB
Core Size32 Bit
CPU CoreARM Cortex-M0+
Number of I/O16
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LPC802M011JDH20FP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LPC802M011JDH20FP Documents

LPC802M011JDH20FP datasheets or manufacturer documentation.

Datasheet: LPC802M011JDH20FP Datasheet (PDF)

LPC802M011JDH20FP Schematic Symbol & PCB Footprint

The LPC802M011JDH20FP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.