Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LPC1810FBD144,551
LPC1810FBD144,551
Extended
* Images are for reference only
LPC1810FBD144,551
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
LPC1810FBD144,551
JLCPCB Part #
C5194617
Package
SOT-486-1
Description
-40℃~+85℃ 136KB 180MHz 2.2V~3.6V 32 Bit 83 ARM Cortex-M3 Built-in ROMless SOT-486-1 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageSOT-486-1
Operating Temperature-40℃~+85℃
CPU Maximum Speed180MHz
Program Memory TypeROMless
Voltage - Supply2.2V~3.6V
RAM Size136KB
Core Size32 Bit
CPU CoreARM Cortex-M3
Number of I/O83
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LPC1810FBD144,551
LPC1810FBD144,551

* Images are for reference only

LPC1810FBD144,551

Extended
Manufacturer

NXP Semicon

MFR.Part #
LPC1810FBD144,551
JLCPCB Part #
C5194617
Package
SOT-486-1
Description
-40℃~+85℃ 136KB 180MHz 2.2V~3.6V 32 Bit 83 ARM Cortex-M3 Built-in ROMless SOT-486-1 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPC1810FBD144,551

* Images are for reference only

LPC1810FBD144,551
Extended
Manufacturer

NXP Semicon

MFR.Part #
LPC1810FBD144,551
JLCPCB Part #
C5194617
Package
SOT-486-1
Description
-40℃~+85℃ 136KB 180MHz 2.2V~3.6V 32 Bit 83 ARM Cortex-M3 Built-in ROMless SOT-486-1 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPC1810FBD144,551 Specifications

LPC1810FBD144,551 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageSOT-486-1
Operating Temperature-40℃~+85℃
CPU Maximum Speed180MHz
Program Memory TypeROMless
Voltage - Supply2.2V~3.6V
RAM Size136KB
Core Size32 Bit
CPU CoreARM Cortex-M3
Number of I/O83
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LPC1810FBD144,551. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LPC1810FBD144,551 Documents

LPC1810FBD144,551 datasheets or manufacturer documentation.

Datasheet: LPC1810FBD144,551 Datasheet (PDF)

LPC1810FBD144,551 Schematic Symbol & PCB Footprint

The LPC1810FBD144,551 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.