


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | NXP Semicon | |
| Package | LQFP-144(20x20) | |
| Clock Rate | 250MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Type | 音频处理器 | |
| Non-Volatile Memory | External | |
| On-chip RAM | 112KB | |
| Voltage - Core | 1.2V | |
| Voltage - I/O | 3.3V | |
| communication interface | 主机接口、I2C、SPI、SAI | |
| Features | Interrupt response、High-speed peripheral interface、Multi-core cooperative processing |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DSPB56724AG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | NXP Semicon | |
| Package | LQFP-144(20x20) | |
| Clock Rate | 250MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Type | 音频处理器 | |
| Non-Volatile Memory | External | |
| On-chip RAM | 112KB | |
| Voltage - Core | 1.2V | |
| Voltage - I/O | 3.3V | |
| communication interface | 主机接口、I2C、SPI、SAI | |
| Features | Interrupt response、High-speed peripheral interface、Multi-core cooperative processing |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DSPB56724AG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DSPB56724AG datasheets or manufacturer documentation.
Datasheet: DSPB56724AG Datasheet (PDF)
The DSPB56724AG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.