


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Memory Connector (DDR) | |
| Manufacturer | UMAX | |
| Package | SMD,P=0.5mm | |
| DDR Type | SO-DIMM | |
| Number of Pins | 262P | |
| Supplementary Features | With column | |
| Height Above Board | 4mm | |
| Mounting Type | Surface Mount | |
| DDR SDRAM Standard | DDR5 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
90415-4015RR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Memory Connector (DDR) | |
| Manufacturer | UMAX | |
| Package | SMD,P=0.5mm | |
| DDR Type | SO-DIMM | |
| Number of Pins | 262P | |
| Supplementary Features | With column | |
| Height Above Board | 4mm | |
| Mounting Type | Surface Mount | |
| DDR SDRAM Standard | DDR5 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 90415-4015RR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 90415-4015RR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.