Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TPK21E4US5
TPK21E4US5 - 1
TPK21E4US5 - 2
TPK21E4US5 - 3
Extended1/3
* Images are for reference only
TPK21E4US5
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
TPK21E4US5
JLCPCB Part #
C51939654
Package
SOT-23-5
Description
0℃~+125℃ 1 1.2V 100uA 2.4V 300mA 4.5V~18V 600mA 7ns 8ns IGBT、MOSFET Low Side SOT-23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTECH PUBLIC
PackageSOT-23-5
Operating Temperature0℃~+125℃
Driven ConfigurationLow Side
Current - Output High(IOH)300mA
Number of Drivers1
Load TypeIGBT、MOSFET
Input Logic Level - Low1.2V
Quiescent Current(Iq)100uA
Fall Time7ns
Rise Time8ns
Input Logic Level - High2.4V
Voltage - Supply4.5V~18V
FeaturesUnder Voltage Protection
Current - Output Low(IOL)600mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TPK21E4US5
TPK21E4US5

* Images are for reference only

TPK21E4US5

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPK21E4US5
JLCPCB Part #
C51939654
Package
SOT-23-5
Description
0℃~+125℃ 1 1.2V 100uA 2.4V 300mA 4.5V~18V 600mA 7ns 8ns IGBT、MOSFET Low Side SOT-23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPK21E4US5

* Images are for reference only

TPK21E4US5
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPK21E4US5
JLCPCB Part #
C51939654
Package
SOT-23-5
Description
0℃~+125℃ 1 1.2V 100uA 2.4V 300mA 4.5V~18V 600mA 7ns 8ns IGBT、MOSFET Low Side SOT-23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPK21E4US5 Specifications

TPK21E4US5 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTECH PUBLIC
PackageSOT-23-5
Operating Temperature0℃~+125℃
Driven ConfigurationLow Side
Current - Output High(IOH)300mA
Number of Drivers1
Load TypeIGBT、MOSFET
Input Logic Level - Low1.2V
Quiescent Current(Iq)100uA
Fall Time7ns
Rise Time8ns
Input Logic Level - High2.4V
Voltage - Supply4.5V~18V
FeaturesUnder Voltage Protection
Current - Output Low(IOL)600mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPK21E4US5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPK21E4US5 Schematic Symbol & PCB Footprint

The TPK21E4US5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.