IPD088N06N3G-TP - 1
IPD088N06N3G-TP - 2
IPD088N06N3G-TP - 3
Extended1/3
* Images are for reference only
IPD088N06N3G-TP
Attributes
Value
Manufacturer
MFR.Part #
IPD088N06N3G-TP
JLCPCB Part #
C51939567
Package
TO-252
Description
1 N-channel 100W 2.66nF 200pF 280pF 33nC 3V 5.8mΩ@10V 60V 80A N-Channel Standalone ±20V TO-252 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTECH PUBLIC
PackageTO-252
Vgs±20V
ConfigurationStandalone
Gate Charge(Qg)33nC
Reverse Transfer Capacitance (Crss@Vds)200pF
Current - Continuous Drain(Id)80A
Drain to Source Voltage60V
Output Capacitance(Coss)280pF
RDS(on)5.8mΩ@10V
TypeN-Channel
Input Capacitance(Ciss)2.66nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation100W