Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. FAN3100CSX-TP
FAN3100CSX-TP - 1
FAN3100CSX-TP - 2
FAN3100CSX-TP - 3
Extended1/3
* Images are for reference only
FAN3100CSX-TP
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
FAN3100CSX-TP
JLCPCB Part #
C51939553
Package
SOT-23-5
Description
0℃~+125℃ 1 1.2V 2.4V 4.5V~18V 4A 7ns 8A 8ns IGBT、MOSFET Low Side Under Voltage Protection、Enable shutdown、Interleaved conduction protection SOT-23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTECH PUBLIC
PackageSOT-23-5
Operating Temperature0℃~+125℃
Driven ConfigurationLow Side
Current - Output High(IOH)4A
Number of Drivers1
Load TypeIGBT、MOSFET
Input Logic Level - Low1.2V
Fall Time7ns
Rise Time8ns
Input Logic Level - High2.4V
Voltage - Supply4.5V~18V
FeaturesUnder Voltage Protection、Enable shutdown、Interleaved conduction protection
Current - Output Low(IOL)8A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. FAN3100CSX-TP
FAN3100CSX-TP

* Images are for reference only

FAN3100CSX-TP

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
FAN3100CSX-TP
JLCPCB Part #
C51939553
Package
SOT-23-5
Description
0℃~+125℃ 1 1.2V 2.4V 4.5V~18V 4A 7ns 8A 8ns IGBT、MOSFET Low Side Under Voltage Protection、Enable shutdown、Interleaved conduction protection SOT-23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN3100CSX-TP

* Images are for reference only

FAN3100CSX-TP
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
FAN3100CSX-TP
JLCPCB Part #
C51939553
Package
SOT-23-5
Description
0℃~+125℃ 1 1.2V 2.4V 4.5V~18V 4A 7ns 8A 8ns IGBT、MOSFET Low Side Under Voltage Protection、Enable shutdown、Interleaved conduction protection SOT-23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN3100CSX-TP Specifications

FAN3100CSX-TP technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTECH PUBLIC
PackageSOT-23-5
Operating Temperature0℃~+125℃
Driven ConfigurationLow Side
Current - Output High(IOH)4A
Number of Drivers1
Load TypeIGBT、MOSFET
Input Logic Level - Low1.2V
Fall Time7ns
Rise Time8ns
Input Logic Level - High2.4V
Voltage - Supply4.5V~18V
FeaturesUnder Voltage Protection、Enable shutdown、Interleaved conduction protection
Current - Output Low(IOL)8A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN3100CSX-TP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN3100CSX-TP Schematic Symbol & PCB Footprint

The FAN3100CSX-TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.