


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs(Built-in IC) | |
| Manufacturer | Gui guang light | |
| Package | SMD5050-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 200mcd~300mcd | |
| Peak Wavelength - B | 467nm | |
| Dominant Wavelength - B | 460nm~475nm | |
| Fall Time | 500ns | |
| Luminous Intensity - G | 700mcd~1500mcd | |
| Fixed-Frequency Pwm Mode | 4.5kHz | |
| Luminous Intensity - R | 300mcd~500mcd | |
| Rise Time | 500ns | |
| Data Transmission Rate | 800Kbit/s | |
| Peak Wavelength - R | 625nm | |
| Length | 5.4mm | |
| Dominant Wavelength - G | 515nm~530nm | |
| Voltage - Supply | 3.5V~5V | |
| Quiescent Current | 0.45mA | |
| Height | 1.6mm | |
| Transmission Delay | 80ns | |
| Dominant Wavelength - R | 610nm~630nm | |
| Lens Color | Diffused Lens | |
| Width | 5mm | |
| Peak Wavelength - G | 525nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GL5050RGB01H-W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs(Built-in IC) | |
| Manufacturer | Gui guang light | |
| Package | SMD5050-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 200mcd~300mcd | |
| Peak Wavelength - B | 467nm | |
| Dominant Wavelength - B | 460nm~475nm | |
| Fall Time | 500ns | |
| Luminous Intensity - G | 700mcd~1500mcd | |
| Fixed-Frequency Pwm Mode | 4.5kHz | |
| Luminous Intensity - R | 300mcd~500mcd | |
| Rise Time | 500ns | |
| Data Transmission Rate | 800Kbit/s | |
| Peak Wavelength - R | 625nm | |
| Length | 5.4mm | |
| Dominant Wavelength - G | 515nm~530nm | |
| Voltage - Supply | 3.5V~5V | |
| Quiescent Current | 0.45mA | |
| Height | 1.6mm | |
| Transmission Delay | 80ns | |
| Dominant Wavelength - R | 610nm~630nm | |
| Lens Color | Diffused Lens | |
| Width | 5mm | |
| Peak Wavelength - G | 525nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GL5050RGB01H-W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The GL5050RGB01H-W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.