Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs(Built-in IC)
  6. GL2121RGB01H-T
GL2121RGB01H-T - 1
GL2121RGB01H-T - 2
GL2121RGB01H-T - 3
Extended1/3
* Images are for reference only
GL2121RGB01H-T
Attributes
Value
Manufacturer
Gui guang light
MFR.Part #
GL2121RGB01H-T
JLCPCB Part #
C51933364
Package
SMD-4P,2.1x2.1mm
Description
-40℃~+85℃ 0.0007mA 0.3us 1.5kHz 1mm 2.1mm 2.1mm 200mcd~300mcd 3.5V~5V 300mcd~500mcd 460nm~475nm 467nm 515nm~530nm 525nm 610nm~630nm 625nm 700mcd~1500mcd 800Kbit/s Built-in power-on reset circuit、Built-in power-on reset circuit、Integrated intelligent reverse connection protection function Water Clear SMD-4P,2.1x2.1mm RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs(Built-in IC)
ManufacturerGui guang light
PackageSMD-4P,2.1x2.1mm
Operating Temperature-40℃~+85℃
Luminous Intensity - B200mcd~300mcd
Peak Wavelength - B467nm
Dominant Wavelength - B460nm~475nm
Luminous Intensity - G700mcd~1500mcd
Fixed-Frequency Pwm Mode1.5kHz
Luminous Intensity - R300mcd~500mcd
Data Transmission Rate800Kbit/s
Peak Wavelength - R625nm
Length2.1mm
Dominant Wavelength - G515nm~530nm
Voltage - Supply3.5V~5V
Quiescent Current0.0007mA
FeaturesBuilt-in power-on reset circuit、Built-in power-on reset circuit、Integrated intelligent reverse connection protection function
Height1mm
Transmission Delay0.3us
Dominant Wavelength - R610nm~630nm
Lens ColorWater Clear
Width2.1mm
Peak Wavelength - G525nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs(Built-in IC)
  6. GL2121RGB01H-T
GL2121RGB01H-T

* Images are for reference only

GL2121RGB01H-T

Extended
Manufacturer

Gui guang light

MFR.Part #
GL2121RGB01H-T
JLCPCB Part #
C51933364
Package
SMD-4P,2.1x2.1mm
Description
-40℃~+85℃ 0.0007mA 0.3us 1.5kHz 1mm 2.1mm 2.1mm 200mcd~300mcd 3.5V~5V 300mcd~500mcd 460nm~475nm 467nm 515nm~530nm 525nm 610nm~630nm 625nm 700mcd~1500mcd 800Kbit/s Built-in power-on reset circuit、Built-in power-on reset circuit、Integrated intelligent reverse connection protection function Water Clear SMD-4P,2.1x2.1mm RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GL2121RGB01H-T

* Images are for reference only

GL2121RGB01H-T
Extended
Manufacturer

Gui guang light

MFR.Part #
GL2121RGB01H-T
JLCPCB Part #
C51933364
Package
SMD-4P,2.1x2.1mm
Description
-40℃~+85℃ 0.0007mA 0.3us 1.5kHz 1mm 2.1mm 2.1mm 200mcd~300mcd 3.5V~5V 300mcd~500mcd 460nm~475nm 467nm 515nm~530nm 525nm 610nm~630nm 625nm 700mcd~1500mcd 800Kbit/s Built-in power-on reset circuit、Built-in power-on reset circuit、Integrated intelligent reverse connection protection function Water Clear SMD-4P,2.1x2.1mm RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GL2121RGB01H-T Specifications

GL2121RGB01H-T technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs(Built-in IC)
ManufacturerGui guang light
PackageSMD-4P,2.1x2.1mm
Operating Temperature-40℃~+85℃
Luminous Intensity - B200mcd~300mcd
Peak Wavelength - B467nm
Dominant Wavelength - B460nm~475nm
Luminous Intensity - G700mcd~1500mcd
Fixed-Frequency Pwm Mode1.5kHz
Luminous Intensity - R300mcd~500mcd
Data Transmission Rate800Kbit/s
Peak Wavelength - R625nm
Length2.1mm
Dominant Wavelength - G515nm~530nm
Voltage - Supply3.5V~5V
Quiescent Current0.0007mA
FeaturesBuilt-in power-on reset circuit、Built-in power-on reset circuit、Integrated intelligent reverse connection protection function
Height1mm
Transmission Delay0.3us
Dominant Wavelength - R610nm~630nm
Lens ColorWater Clear
Width2.1mm
Peak Wavelength - G525nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GL2121RGB01H-T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GL2121RGB01H-T Schematic Symbol & PCB Footprint

The GL2121RGB01H-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.