Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. GL5050RGB01-B
GL5050RGB01-B - 1
GL5050RGB01-B - 2
GL5050RGB01-B - 3
Extended1/3
* Images are for reference only
GL5050RGB01-B
Attributes
Value
Manufacturer
Gui guang light
MFR.Part #
GL5050RGB01-B
JLCPCB Part #
C51933352
Package
SMD5050-6P
Description
-40℃~+85℃ 1.6mm 1000mcd~1200mcd 120° 2.9V~3.2V 2.9V~3.2V 20mA 20mA 20mA 2V~2.3V 300mcd~500mcd 350mcd~450mcd 460nm~475nm 470nm 5.4mm 515nm~530nm 525nm 5mm 610nm~630nm 625nm 70mW 90mW 90mW Common Anode White Lens SMD5050-6P RGB LEDs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerGui guang light
PackageSMD5050-6P
Power(Watts) - R70mW
Viewing Angle120°
Height1.6mm
Width5mm
Forward Current - R20mA
Operating Temperature-40℃~+85℃
Luminous Intensity - B350mcd~450mcd
Forward Voltage(Vf) - B2.9V~3.2V
Peak Wavelength - B470nm
Forward Voltage(Vf) - G2.9V~3.2V
Dominant Wavelength - B460nm~475nm
Forward Current - G20mA
Luminous Intensity - G1000mcd~1200mcd
Power(Watts) - G90mW
Forward Current - B20mA
Luminous Intensity - R300mcd~500mcd
Forward Voltage(Vf) - R2V~2.3V
Power(Watts) - B90mW
Peak Wavelength - R625nm
Length5.4mm
Dominant Wavelength - G515nm~530nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R610nm~630nm
Lens ColorWhite Lens
Peak Wavelength - G525nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. GL5050RGB01-B
GL5050RGB01-B

* Images are for reference only

GL5050RGB01-B

Extended
Manufacturer

Gui guang light

MFR.Part #
GL5050RGB01-B
JLCPCB Part #
C51933352
Package
SMD5050-6P
Description
-40℃~+85℃ 1.6mm 1000mcd~1200mcd 120° 2.9V~3.2V 2.9V~3.2V 20mA 20mA 20mA 2V~2.3V 300mcd~500mcd 350mcd~450mcd 460nm~475nm 470nm 5.4mm 515nm~530nm 525nm 5mm 610nm~630nm 625nm 70mW 90mW 90mW Common Anode White Lens SMD5050-6P RGB LEDs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GL5050RGB01-B

* Images are for reference only

GL5050RGB01-B
Extended
Manufacturer

Gui guang light

MFR.Part #
GL5050RGB01-B
JLCPCB Part #
C51933352
Package
SMD5050-6P
Description
-40℃~+85℃ 1.6mm 1000mcd~1200mcd 120° 2.9V~3.2V 2.9V~3.2V 20mA 20mA 20mA 2V~2.3V 300mcd~500mcd 350mcd~450mcd 460nm~475nm 470nm 5.4mm 515nm~530nm 525nm 5mm 610nm~630nm 625nm 70mW 90mW 90mW Common Anode White Lens SMD5050-6P RGB LEDs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GL5050RGB01-B Specifications

GL5050RGB01-B technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerGui guang light
PackageSMD5050-6P
Power(Watts) - R70mW
Viewing Angle120°
Height1.6mm
Width5mm
Forward Current - R20mA
Operating Temperature-40℃~+85℃
Luminous Intensity - B350mcd~450mcd
Forward Voltage(Vf) - B2.9V~3.2V
Peak Wavelength - B470nm
Forward Voltage(Vf) - G2.9V~3.2V
Dominant Wavelength - B460nm~475nm
Forward Current - G20mA
Luminous Intensity - G1000mcd~1200mcd
Power(Watts) - G90mW
Forward Current - B20mA
Luminous Intensity - R300mcd~500mcd
Forward Voltage(Vf) - R2V~2.3V
Power(Watts) - B90mW
Peak Wavelength - R625nm
Length5.4mm
Dominant Wavelength - G515nm~530nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R610nm~630nm
Lens ColorWhite Lens
Peak Wavelength - G525nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GL5050RGB01-B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GL5050RGB01-B Schematic Symbol & PCB Footprint

The GL5050RGB01-B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.