


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Gui guang light | |
| Package | SMD5050-6P | |
| Operating Temperature | -30℃~+85℃ | |
| Color Temperature | 8000K | |
| Test Current | 60mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 5.4mm x 5mm square LED | |
| Power(Watts) | 200mW | |
| Lumens | 10lm~25lm | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lens Color | Frosted Yellow Lens | |
| Voltage - Forward(Vf) | 2.8V~3.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GL5050UW01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Gui guang light | |
| Package | SMD5050-6P | |
| Operating Temperature | -30℃~+85℃ | |
| Color Temperature | 8000K | |
| Test Current | 60mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 5.4mm x 5mm square LED | |
| Power(Watts) | 200mW | |
| Lumens | 10lm~25lm | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lens Color | Frosted Yellow Lens | |
| Voltage - Forward(Vf) | 2.8V~3.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GL5050UW01. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The GL5050UW01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.