


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Gui guang light | |
| Package | SMD3528-4P | |
| Power(Watts) - R | 70mW | |
| Viewing Angle | 120° | |
| Height | 1.9mm | |
| Width | 2.8mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 200mcd~300mcd | |
| Forward Voltage(Vf) - B | 2.9V~3.3V | |
| Peak Wavelength - B | 470nm | |
| Forward Voltage(Vf) - G | 3V~3.3V | |
| Dominant Wavelength - B | 460nm~475nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 700mcd~1000mcd | |
| Power(Watts) - G | 90mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 300mcd~500mcd | |
| Forward Voltage(Vf) - R | 2V~2.2V | |
| Power(Watts) - B | 90mW | |
| Peak Wavelength - R | 625nm | |
| Length | 3.5mm | |
| Dominant Wavelength - G | 515nm~530nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 610nm~630nm | |
| Lens Color | White Lens | |
| Peak Wavelength - G | 525nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GL3528RGB01-B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Gui guang light | |
| Package | SMD3528-4P | |
| Power(Watts) - R | 70mW | |
| Viewing Angle | 120° | |
| Height | 1.9mm | |
| Width | 2.8mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 200mcd~300mcd | |
| Forward Voltage(Vf) - B | 2.9V~3.3V | |
| Peak Wavelength - B | 470nm | |
| Forward Voltage(Vf) - G | 3V~3.3V | |
| Dominant Wavelength - B | 460nm~475nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 700mcd~1000mcd | |
| Power(Watts) - G | 90mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 300mcd~500mcd | |
| Forward Voltage(Vf) - R | 2V~2.2V | |
| Power(Watts) - B | 90mW | |
| Peak Wavelength - R | 625nm | |
| Length | 3.5mm | |
| Dominant Wavelength - G | 515nm~530nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 610nm~630nm | |
| Lens Color | White Lens | |
| Peak Wavelength - G | 525nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GL3528RGB01-B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The GL3528RGB01-B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.