Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. MSM381A2718Z9EM2E
MSM381A2718Z9EM2E
Extended
* Images are for reference only
MSM381A2718Z9EM2E
Attributes
Value
Manufacturer
MEMS
MFR.Part #
MSM381A2718Z9EM2E
JLCPCB Part #
C51928214
Package
SMD-3P,2.8x1.9mm
Description
-38dB 0.9mm 1.85mm 150uA~170uA 2.75mm 200Ω 62dB Analog output Omnidirectional Omnidirectional pickup SMD-3P,2.8x1.9mm MEMS Microphones ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerMEMS
PackageSMD-3P,2.8x1.9mm
Sensitivity-38dB
S/N Ratio62dB
Length2.75mm
Output TypeAnalog output
Voltage - Supply1.5V~3.6V
FeaturesOmnidirectional pickup
Height0.9mm
Impedance200Ω
Width1.85mm
DirectionOmnidirectional
Current Consumption150uA~170uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. MSM381A2718Z9EM2E
MSM381A2718Z9EM2E

* Images are for reference only

MSM381A2718Z9EM2E

Extended
Manufacturer

MEMS

MFR.Part #
MSM381A2718Z9EM2E
JLCPCB Part #
C51928214
Package
SMD-3P,2.8x1.9mm
Description
-38dB 0.9mm 1.85mm 150uA~170uA 2.75mm 200Ω 62dB Analog output Omnidirectional Omnidirectional pickup SMD-3P,2.8x1.9mm MEMS Microphones ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSM381A2718Z9EM2E

* Images are for reference only

MSM381A2718Z9EM2E
Extended
Manufacturer

MEMS

MFR.Part #
MSM381A2718Z9EM2E
JLCPCB Part #
C51928214
Package
SMD-3P,2.8x1.9mm
Description
-38dB 0.9mm 1.85mm 150uA~170uA 2.75mm 200Ω 62dB Analog output Omnidirectional Omnidirectional pickup SMD-3P,2.8x1.9mm MEMS Microphones ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSM381A2718Z9EM2E Specifications

MSM381A2718Z9EM2E technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerMEMS
PackageSMD-3P,2.8x1.9mm
Sensitivity-38dB
S/N Ratio62dB
Length2.75mm
Output TypeAnalog output
Voltage - Supply1.5V~3.6V
FeaturesOmnidirectional pickup
Height0.9mm
Impedance200Ω
Width1.85mm
DirectionOmnidirectional
Current Consumption150uA~170uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSM381A2718Z9EM2E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSM381A2718Z9EM2E Schematic Symbol & PCB Footprint

The MSM381A2718Z9EM2E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.