Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TD1372
TD1372 - 1
TD1372 - 2
TD1372 - 3
Extended1/3
* Images are for reference only
TD1372
Attributes
Value
Manufacturer
Techcode Semicon
MFR.Part #
TD1372
JLCPCB Part #
C51928158
Package
ESOP-8
Description
-40℃~+125℃ 1 125kHz 4A 4V~30V 500uA 800mV~30V Adjustable Buck Built-in Overcurrent Protection、Light load efficient mode、Adjustable soft-start、Cycle-by-cycle current limiting、Hiccup current limiting、Built-in LDO regulator、EMI optimization (spread spectrum) Step-down type Yes ESOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTechcode Semicon
PackageESOP-8
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching125kHz
Output TypeAdjustable
Voltage - Supply4V~30V
Output Current4A
Quiescent Current500uA
FeaturesOvercurrent Protection、Light load efficient mode、Adjustable soft-start、Cycle-by-cycle current limiting、Hiccup current limiting、Built-in LDO regulator、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~30V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TD1372
TD1372

* Images are for reference only

TD1372

Extended
Manufacturer

Techcode Semicon

MFR.Part #
TD1372
JLCPCB Part #
C51928158
Package
ESOP-8
Description
-40℃~+125℃ 1 125kHz 4A 4V~30V 500uA 800mV~30V Adjustable Buck Built-in Overcurrent Protection、Light load efficient mode、Adjustable soft-start、Cycle-by-cycle current limiting、Hiccup current limiting、Built-in LDO regulator、EMI optimization (spread spectrum) Step-down type Yes ESOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TD1372

* Images are for reference only

TD1372
Extended
Manufacturer

Techcode Semicon

MFR.Part #
TD1372
JLCPCB Part #
C51928158
Package
ESOP-8
Description
-40℃~+125℃ 1 125kHz 4A 4V~30V 500uA 800mV~30V Adjustable Buck Built-in Overcurrent Protection、Light load efficient mode、Adjustable soft-start、Cycle-by-cycle current limiting、Hiccup current limiting、Built-in LDO regulator、EMI optimization (spread spectrum) Step-down type Yes ESOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TD1372 Specifications

TD1372 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTechcode Semicon
PackageESOP-8
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching125kHz
Output TypeAdjustable
Voltage - Supply4V~30V
Output Current4A
Quiescent Current500uA
FeaturesOvercurrent Protection、Light load efficient mode、Adjustable soft-start、Cycle-by-cycle current limiting、Hiccup current limiting、Built-in LDO regulator、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~30V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TD1372. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TD1372 Schematic Symbol & PCB Footprint

The TD1372 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.