Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MSESD223F12PU
MSESD223F12PU - 1
MSESD223F12PU - 2
MSESD223F12PU - 3
Extended1/3
* Images are for reference only
MSESD223F12PU
Attributes
Value
Manufacturer
MSKSEMI
MFR.Part #
MSESD223F12PU
JLCPCB Part #
C51927942
Package
DFN2020-3L
Description
DFN2020-3L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMSKSEMI
PackageDFN2020-3L
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance1.55nF
Peak Pulse Power Dissipation (Ppp)7kW@8/20us
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage30V
PolarityUnidirectional
Peak Pulse Current (Ipp)200A@8/20us
Voltage - Breakdown16.5V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MSESD223F12PU
MSESD223F12PU

* Images are for reference only

MSESD223F12PU

Extended
Manufacturer

MSKSEMI

MFR.Part #
MSESD223F12PU
JLCPCB Part #
C51927942
Package
DFN2020-3L
Description
DFN2020-3L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSESD223F12PU

* Images are for reference only

MSESD223F12PU
Extended
Manufacturer

MSKSEMI

MFR.Part #
MSESD223F12PU
JLCPCB Part #
C51927942
Package
DFN2020-3L
Description
DFN2020-3L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSESD223F12PU Specifications

MSESD223F12PU technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMSKSEMI
PackageDFN2020-3L
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance1.55nF
Peak Pulse Power Dissipation (Ppp)7kW@8/20us
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage30V
PolarityUnidirectional
Peak Pulse Current (Ipp)200A@8/20us
Voltage - Breakdown16.5V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSESD223F12PU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSESD223F12PU Schematic Symbol & PCB Footprint

The MSESD223F12PU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.