Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SL6841S6
SL6841S6 - 1
SL6841S6 - 2
SL6841S6 - 3
Extended1/3
* Images are for reference only
SL6841S6
Attributes
Value
Manufacturer
Slkor(SLKORMICRO Elec.)
MFR.Part #
SL6841S6
JLCPCB Part #
C51927821
Package
SOT-23-6
Description
-40℃~+85℃@(TA) 1.2A 400uA 4V~38V 800kHz Adjustable Buck Buck Built-in Yes SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSlkor(SLKORMICRO Elec.)
PackageSOT-23-6
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching800kHz
Output TypeAdjustable
Voltage - Supply4V~38V
Output Current1.2A
Quiescent Current400uA
FeaturesOvercurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SL6841S6
SL6841S6

* Images are for reference only

SL6841S6

Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
SL6841S6
JLCPCB Part #
C51927821
Package
SOT-23-6
Description
-40℃~+85℃@(TA) 1.2A 400uA 4V~38V 800kHz Adjustable Buck Buck Built-in Yes SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL6841S6

* Images are for reference only

SL6841S6
Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
SL6841S6
JLCPCB Part #
C51927821
Package
SOT-23-6
Description
-40℃~+85℃@(TA) 1.2A 400uA 4V~38V 800kHz Adjustable Buck Buck Built-in Yes SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL6841S6 Specifications

SL6841S6 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSlkor(SLKORMICRO Elec.)
PackageSOT-23-6
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching800kHz
Output TypeAdjustable
Voltage - Supply4V~38V
Output Current1.2A
Quiescent Current400uA
FeaturesOvercurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SL6841S6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SL6841S6 Schematic Symbol & PCB Footprint

The SL6841S6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.