Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SM12CC
SM12CC - 1
SM12CC - 2
SM12CC - 3
Extended1/3
* Images are for reference only
SM12CC
Attributes
Value
Manufacturer
Slkor(SLKORMICRO Elec.)
MFR.Part #
SM12CC
JLCPCB Part #
C51927814
Package
SOT-23
Description
-40℃~+125℃ 100nA 12V 15.5V 18pF 2 20A@8/20us 22V 440W@8/20us Bidirectional ESD IEC 61000-4-2 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSlkor(SLKORMICRO Elec.)
PackageSOT-23
Operating Temperature-40℃~+125℃
TypeESD
Junction Capacitance18pF
Peak Pulse Power Dissipation (Ppp)440W@8/20us
Number of Channels2
level of protectionIEC 61000-4-2
Clamping Voltage22V
PolarityBidirectional
Voltage - Breakdown15.5V
Peak Pulse Current (Ipp)20A@8/20us
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SM12CC
SM12CC

* Images are for reference only

SM12CC

Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
SM12CC
JLCPCB Part #
C51927814
Package
SOT-23
Description
-40℃~+125℃ 100nA 12V 15.5V 18pF 2 20A@8/20us 22V 440W@8/20us Bidirectional ESD IEC 61000-4-2 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SM12CC

* Images are for reference only

SM12CC
Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
SM12CC
JLCPCB Part #
C51927814
Package
SOT-23
Description
-40℃~+125℃ 100nA 12V 15.5V 18pF 2 20A@8/20us 22V 440W@8/20us Bidirectional ESD IEC 61000-4-2 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SM12CC Specifications

SM12CC technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSlkor(SLKORMICRO Elec.)
PackageSOT-23
Operating Temperature-40℃~+125℃
TypeESD
Junction Capacitance18pF
Peak Pulse Power Dissipation (Ppp)440W@8/20us
Number of Channels2
level of protectionIEC 61000-4-2
Clamping Voltage22V
PolarityBidirectional
Voltage - Breakdown15.5V
Peak Pulse Current (Ipp)20A@8/20us
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM12CC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SM12CC Schematic Symbol & PCB Footprint

The SM12CC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.