Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. 78L05AFO
78L05AFO - 1
78L05AFO - 2
78L05AFO - 3
Extended1/3
* Images are for reference only
78L05AFO
Attributes
Value
Manufacturer
GREENMICRO
MFR.Part #
78L05AFO
JLCPCB Part #
C51927309
Package
SOT-89-3
Description
-20℃~+120℃ 1 1.7V@(40mA) 100mA 2mA 30V 40uV 49dB@(120Hz) 5V Fixed Positive Short Circuit Protection、Thermal shutdown SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerGREENMICRO
PackageSOT-89-3
Power Supply Rejection Ratio (PSRR)49dB@(120Hz)
standby current2mA
Operating Temperature-20℃~+120℃
Noise40uV
Output TypeFixed
Voltage - Supply30V
Output Current100mA
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Voltage Dropout1.7V@(40mA)
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. 78L05AFO
78L05AFO

* Images are for reference only

78L05AFO

Extended
Manufacturer

GREENMICRO

MFR.Part #
78L05AFO
JLCPCB Part #
C51927309
Package
SOT-89-3
Description
-20℃~+120℃ 1 1.7V@(40mA) 100mA 2mA 30V 40uV 49dB@(120Hz) 5V Fixed Positive Short Circuit Protection、Thermal shutdown SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

78L05AFO

* Images are for reference only

78L05AFO
Extended
Manufacturer

GREENMICRO

MFR.Part #
78L05AFO
JLCPCB Part #
C51927309
Package
SOT-89-3
Description
-20℃~+120℃ 1 1.7V@(40mA) 100mA 2mA 30V 40uV 49dB@(120Hz) 5V Fixed Positive Short Circuit Protection、Thermal shutdown SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

78L05AFO Specifications

78L05AFO technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerGREENMICRO
PackageSOT-89-3
Power Supply Rejection Ratio (PSRR)49dB@(120Hz)
standby current2mA
Operating Temperature-20℃~+120℃
Noise40uV
Output TypeFixed
Voltage - Supply30V
Output Current100mA
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Voltage Dropout1.7V@(40mA)
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 78L05AFO. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

78L05AFO Schematic Symbol & PCB Footprint

The 78L05AFO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.