Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. MC33665ATS4AE
MC33665ATS4AE - 1
MC33665ATS4AE - 2
MC33665ATS4AE - 3
Extended1/3
* Images are for reference only
MC33665ATS4AE
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MC33665ATS4AE
JLCPCB Part #
C5191780
Package
SOT-1571-1
Description
-40℃~+125℃ 25uA 5V~40V I2C、SPI Not supported Not supported SOT-1571-1 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerNXP Semicon
PackageSOT-1571-1
Supply Current (Iq)25uA
Operating Temperature-40℃~+125℃
Battery Temperature DetectionNot supported
Voltage - Supply5V~40V
InterfaceI2C、SPI
0V Battery ChargeNot supported
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. MC33665ATS4AE
MC33665ATS4AE

* Images are for reference only

MC33665ATS4AE

Extended
Manufacturer

NXP Semicon

MFR.Part #
MC33665ATS4AE
JLCPCB Part #
C5191780
Package
SOT-1571-1
Description
-40℃~+125℃ 25uA 5V~40V I2C、SPI Not supported Not supported SOT-1571-1 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC33665ATS4AE

* Images are for reference only

MC33665ATS4AE
Extended
Manufacturer

NXP Semicon

MFR.Part #
MC33665ATS4AE
JLCPCB Part #
C5191780
Package
SOT-1571-1
Description
-40℃~+125℃ 25uA 5V~40V I2C、SPI Not supported Not supported SOT-1571-1 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC33665ATS4AE Specifications

MC33665ATS4AE technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerNXP Semicon
PackageSOT-1571-1
Supply Current (Iq)25uA
Operating Temperature-40℃~+125℃
Battery Temperature DetectionNot supported
Voltage - Supply5V~40V
InterfaceI2C、SPI
0V Battery ChargeNot supported
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC33665ATS4AE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC33665ATS4AE Documents

MC33665ATS4AE datasheets or manufacturer documentation.

Datasheet: MC33665ATS4AE Datasheet (PDF)

MC33665ATS4AE Schematic Symbol & PCB Footprint

The MC33665ATS4AE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.