Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. MC33771CTP2AE
MC33771CTP2AE - 1
MC33771CTP2AE - 2
MC33771CTP2AE - 3
Extended1/3
* Images are for reference only
MC33771CTP2AE
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MC33771CTP2AE
JLCPCB Part #
C5191763
Package
SOT-1510-2
Description
SOT-1510-2 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerNXP Semicon
PackageSOT-1510-2
Supply Current (Iq)40uA
Operating Temperature-40℃~+105℃
Type of BatteryLithium Battery
Number of Cells7~8
Battery Temperature DetectionSupport
The Chip TypeMonitoring IC
Balance Current300mA
Voltage - Supply9.6V~61.6V
FeaturesOvercharge protection、Over-discharge protection、Overcurrent Protection、Cell balancing、Battery temperature monitoring
InterfaceI2C、SPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. MC33771CTP2AE
MC33771CTP2AE

* Images are for reference only

MC33771CTP2AE

Extended
Manufacturer

NXP Semicon

MFR.Part #
MC33771CTP2AE
JLCPCB Part #
C5191763
Package
SOT-1510-2
Description
SOT-1510-2 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC33771CTP2AE

* Images are for reference only

MC33771CTP2AE
Extended
Manufacturer

NXP Semicon

MFR.Part #
MC33771CTP2AE
JLCPCB Part #
C5191763
Package
SOT-1510-2
Description
SOT-1510-2 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC33771CTP2AE Specifications

MC33771CTP2AE technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerNXP Semicon
PackageSOT-1510-2
Supply Current (Iq)40uA
Operating Temperature-40℃~+105℃
Type of BatteryLithium Battery
Number of Cells7~8
Battery Temperature DetectionSupport
The Chip TypeMonitoring IC
Balance Current300mA
Voltage - Supply9.6V~61.6V
FeaturesOvercharge protection、Over-discharge protection、Overcurrent Protection、Cell balancing、Battery temperature monitoring
InterfaceI2C、SPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC33771CTP2AE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC33771CTP2AE Schematic Symbol & PCB Footprint

The MC33771CTP2AE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.