


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | NXP Semicon | |
| Package | SOT-96-1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation | Non-Isolated | |
| Features | Under Voltage Protection、Over Current Protection、X-capacitor discharge、Under-voltage lockout | |
| Topology | Boost | |
| Pd - Power Dissipation | 2mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TEA2206T/1J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | NXP Semicon | |
| Package | SOT-96-1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation | Non-Isolated | |
| Features | Under Voltage Protection、Over Current Protection、X-capacitor discharge、Under-voltage lockout | |
| Topology | Boost | |
| Pd - Power Dissipation | 2mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TEA2206T/1J. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TEA2206T/1J datasheets or manufacturer documentation.
Datasheet: TEA2206T/1J Datasheet (PDF)
The TEA2206T/1J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.