
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | NXP Semicon | |
| Package | BSSOP-32-300mil | |
| Operating Temperature | -40℃~+150℃ | |
| Input Logic Level - High | 3.5V | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output High(IOH) | 15A | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection | |
| Number of Drivers | 1 | |
| Load Type | IGBT、MOSFET | |
| Input Logic Level - Low | 1.5V | |
| Quiescent Current(Iq) | 8mA | |
| Current - Output Low(IOL) | 15A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MGD3160AM515EK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | NXP Semicon | |
| Package | BSSOP-32-300mil | |
| Operating Temperature | -40℃~+150℃ | |
| Input Logic Level - High | 3.5V | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output High(IOH) | 15A | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection | |
| Number of Drivers | 1 | |
| Load Type | IGBT、MOSFET | |
| Input Logic Level - Low | 1.5V | |
| Quiescent Current(Iq) | 8mA | |
| Current - Output Low(IOL) | 15A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGD3160AM515EK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MGD3160AM515EK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.