Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MGD3160AM335EK
MGD3160AM335EK - 1
MGD3160AM335EK - 2
MGD3160AM335EK - 3
Extended1/3
* Images are for reference only
MGD3160AM335EK
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MGD3160AM335EK
JLCPCB Part #
C5191557
Package
BSSOP-32-300mil
Description
-40℃~+150℃ 1 15A 15A 8mA 9.3V~25V Enable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection IGBT、MOSFET BSSOP-32-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerNXP Semicon
PackageBSSOP-32-300mil
Operating Temperature-40℃~+150℃
Voltage - Supply9.3V~25V
Current - Output High(IOH)15A
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection
Number of Drivers1
Load TypeIGBT、MOSFET
Quiescent Current(Iq)8mA
Current - Output Low(IOL)15A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MGD3160AM335EK
MGD3160AM335EK

* Images are for reference only

MGD3160AM335EK

Extended
Manufacturer

NXP Semicon

MFR.Part #
MGD3160AM335EK
JLCPCB Part #
C5191557
Package
BSSOP-32-300mil
Description
-40℃~+150℃ 1 15A 15A 8mA 9.3V~25V Enable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection IGBT、MOSFET BSSOP-32-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGD3160AM335EK

* Images are for reference only

MGD3160AM335EK
Extended
Manufacturer

NXP Semicon

MFR.Part #
MGD3160AM335EK
JLCPCB Part #
C5191557
Package
BSSOP-32-300mil
Description
-40℃~+150℃ 1 15A 15A 8mA 9.3V~25V Enable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection IGBT、MOSFET BSSOP-32-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGD3160AM335EK Specifications

MGD3160AM335EK technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerNXP Semicon
PackageBSSOP-32-300mil
Operating Temperature-40℃~+150℃
Voltage - Supply9.3V~25V
Current - Output High(IOH)15A
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection
Number of Drivers1
Load TypeIGBT、MOSFET
Quiescent Current(Iq)8mA
Current - Output Low(IOL)15A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGD3160AM335EK. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MGD3160AM335EK Documents

MGD3160AM335EK datasheets or manufacturer documentation.

Datasheet: MGD3160AM335EK Datasheet (PDF)

MGD3160AM335EK Schematic Symbol & PCB Footprint

The MGD3160AM335EK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.