


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | YONGYUTAI | |
| Package | SMD5050-6P | |
| Antistatic Capacity | R:2000V、G:2000V、B:2000V | |
| Height | 1.55mm | |
| Width | 5mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 300mcd~600mcd | |
| Forward Voltage(Vf) - B | 2.8V~3.2V | |
| Forward Voltage(Vf) - G | 2.8V~3.2V | |
| Dominant Wavelength - B | 460nm~470nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 1300mcd~2200mcd | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 400mcd~1000mcd | |
| Forward Voltage(Vf) - R | 1.9V~2.2V | |
| Length | 5mm | |
| Dominant Wavelength - G | 520nm~530nm | |
| Diode Configuration | Discrete Diode | |
| Dominant Wavelength - R | 620nm~630nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YLED5050RGB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | YONGYUTAI | |
| Package | SMD5050-6P | |
| Antistatic Capacity | R:2000V、G:2000V、B:2000V | |
| Height | 1.55mm | |
| Width | 5mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 300mcd~600mcd | |
| Forward Voltage(Vf) - B | 2.8V~3.2V | |
| Forward Voltage(Vf) - G | 2.8V~3.2V | |
| Dominant Wavelength - B | 460nm~470nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 1300mcd~2200mcd | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 400mcd~1000mcd | |
| Forward Voltage(Vf) - R | 1.9V~2.2V | |
| Length | 5mm | |
| Dominant Wavelength - G | 520nm~530nm | |
| Diode Configuration | Discrete Diode | |
| Dominant Wavelength - R | 620nm~630nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YLED5050RGB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The YLED5050RGB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.