


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | SOT-1571-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 0.15A、0.15A、0.4A、0.4A、0.8A、1.5A | |
| Output Voltage | 0.8V~3.35V、1.2V、1.8V、3.3V、3.7V~6.35V、5V | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MFS2613AMDA3AD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | SOT-1571-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 0.15A、0.15A、0.4A、0.4A、0.8A、1.5A | |
| Output Voltage | 0.8V~3.35V、1.2V、1.8V、3.3V、3.7V~6.35V、5V | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MFS2613AMDA3AD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MFS2613AMDA3AD datasheets or manufacturer documentation.
Datasheet: MFS2613AMDA3AD Datasheet (PDF)
The MFS2613AMDA3AD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.