
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Ningbo Songle Relay | |
| Package | 插件,23.2x18.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 30V@DC、300V@AC | |
| Coil Resistance | 232.2Ω | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 620mW | |
| Length | 23.2mm | |
| Operate Time | 6ms | |
| Switching Current(Max) | 10A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 12V | |
| Release Time | 3ms | |
| Contact Rating | 7A@250VAC | |
| Contact Resistance | 100mΩ | |
| Width | 18.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SRIH-12VDC-SH-C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Ningbo Songle Relay | |
| Package | 插件,23.2x18.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 30V@DC、300V@AC | |
| Coil Resistance | 232.2Ω | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 620mW | |
| Length | 23.2mm | |
| Operate Time | 6ms | |
| Switching Current(Max) | 10A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 12V | |
| Release Time | 3ms | |
| Contact Rating | 7A@250VAC | |
| Contact Resistance | 100mΩ | |
| Width | 18.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRIH-12VDC-SH-C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SRIH-12VDC-SH-C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.