Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. MC33907LAE
MC33907LAE - 1
MC33907LAE - 2
MC33907LAE - 3
Extended1/3
* Images are for reference only
MC33907LAE
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MC33907LAE
JLCPCB Part #
C5190921
Package
LQFP-48(7x7)
Description
-40℃~+125℃ 0.1A、0.3A、0.3A、0.8A、2A 1.2V~3.3V、3.3V、5V、6.25V~6.75V 2.7V~40V Overcurrent Protection SPI LQFP-48(7x7) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerNXP Semicon
PackageLQFP-48(7x7)
Operating Temperature-40℃~+125℃
Output Current0.1A、0.3A、0.3A、0.8A、2A
Input Voltage2.7V~40V
FeaturesOvercurrent Protection
Output Voltage1.2V~3.3V、3.3V、5V、6.25V~6.75V
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. MC33907LAE
MC33907LAE

* Images are for reference only

MC33907LAE

Extended
Manufacturer

NXP Semicon

MFR.Part #
MC33907LAE
JLCPCB Part #
C5190921
Package
LQFP-48(7x7)
Description
-40℃~+125℃ 0.1A、0.3A、0.3A、0.8A、2A 1.2V~3.3V、3.3V、5V、6.25V~6.75V 2.7V~40V Overcurrent Protection SPI LQFP-48(7x7) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC33907LAE

* Images are for reference only

MC33907LAE
Extended
Manufacturer

NXP Semicon

MFR.Part #
MC33907LAE
JLCPCB Part #
C5190921
Package
LQFP-48(7x7)
Description
-40℃~+125℃ 0.1A、0.3A、0.3A、0.8A、2A 1.2V~3.3V、3.3V、5V、6.25V~6.75V 2.7V~40V Overcurrent Protection SPI LQFP-48(7x7) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC33907LAE Specifications

MC33907LAE technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerNXP Semicon
PackageLQFP-48(7x7)
Operating Temperature-40℃~+125℃
Output Current0.1A、0.3A、0.3A、0.8A、2A
Input Voltage2.7V~40V
FeaturesOvercurrent Protection
Output Voltage1.2V~3.3V、3.3V、5V、6.25V~6.75V
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC33907LAE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC33907LAE Documents

MC33907LAE datasheets or manufacturer documentation.

MC33907LAE Schematic Symbol & PCB Footprint

The MC33907LAE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.