DMG7408SFG-MS - 1
DMG7408SFG-MS - 2
DMG7408SFG-MS - 3
Extended1/3
* Images are for reference only
DMG7408SFG-MS
Attributes
Value
Manufacturer
MFR.Part #
DMG7408SFG-MS
JLCPCB Part #
C51908774
Package
DFN-8L(3x3)
Description
-55℃~+175℃ 1 N-channel 1.5V 10nC 15mΩ@10V 20A 30V 490pF 5.5W 61pF 79pF N-Channel Standalone ±20V DFN-8L(3x3) MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerMSKSEMI
PackageDFN-8L(3x3)
Operating Temperature-55℃~+175℃
Vgs±20V
ConfigurationStandalone
Gate Charge(Qg)10nC
Reverse Transfer Capacitance (Crss@Vds)61pF
Current - Continuous Drain(Id)20A
Drain to Source Voltage30V
Output Capacitance(Coss)79pF
RDS(on)15mΩ@10V
Input Capacitance(Ciss)490pF
TypeN-Channel
Gate Threshold Voltage (Vgs(th))1.5V
Number1 N-channel
Pd - Power Dissipation5.5W