
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Winsemi | |
| Package | eTSSOP-24L | |
| Propagation Delay tpHL | 4us | |
| Driven Configuration | High Side | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Voltage - Supply | 8V~36V | |
| Features | Interleaved conduction protection、Overcurrent Protection | |
| Propagation Delay tpLH | 4us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WS2410AT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Winsemi | |
| Package | eTSSOP-24L | |
| Propagation Delay tpHL | 4us | |
| Driven Configuration | High Side | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Voltage - Supply | 8V~36V | |
| Features | Interleaved conduction protection、Overcurrent Protection | |
| Propagation Delay tpLH | 4us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WS2410AT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The WS2410AT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.