


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Package | SMD | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+85℃ | |
| Test Current | 20mA | |
| Viewing Angle | 124° | |
| Lamp Holder Type | 1.85mm x 1.65mm square LED | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red,green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 550nm、675nm、960nm | |
| Voltage - Forward(Vf) | 1.3V、2V、2.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XL-S1816RGIRC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Package | SMD | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+85℃ | |
| Test Current | 20mA | |
| Viewing Angle | 124° | |
| Lamp Holder Type | 1.85mm x 1.65mm square LED | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red,green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 550nm、675nm、960nm | |
| Voltage - Forward(Vf) | 1.3V、2V、2.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL-S1816RGIRC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The XL-S1816RGIRC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.