Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. FSV4754
FSV4754 - 1
FSV4754 - 2
FSV4754 - 3
Extended1/3
* Images are for reference only
FSV4754
Attributes
Value
Manufacturer
Forsinve
MFR.Part #
FSV4754
JLCPCB Part #
C51904485
Package
QFN-32(5x5)
Description
-40℃~+85℃ 1.8V~5V 520kHz~1.71MHz、64MHz~108MHz FM I2C Receivers Supports RSSI function、Mute function QFN-32(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerForsinve
PackageQFN-32(5x5)
Frequency Range520kHz~1.71MHz、64MHz~108MHz
Operating Temperature-40℃~+85℃
TypeReceivers
ApplicationsFM
Voltage - Supply1.8V~5V
FeaturesSupports RSSI function、Mute function
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. FSV4754
FSV4754

* Images are for reference only

FSV4754

Extended
Manufacturer

Forsinve

MFR.Part #
FSV4754
JLCPCB Part #
C51904485
Package
QFN-32(5x5)
Description
-40℃~+85℃ 1.8V~5V 520kHz~1.71MHz、64MHz~108MHz FM I2C Receivers Supports RSSI function、Mute function QFN-32(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSV4754

* Images are for reference only

FSV4754
Extended
Manufacturer

Forsinve

MFR.Part #
FSV4754
JLCPCB Part #
C51904485
Package
QFN-32(5x5)
Description
-40℃~+85℃ 1.8V~5V 520kHz~1.71MHz、64MHz~108MHz FM I2C Receivers Supports RSSI function、Mute function QFN-32(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSV4754 Specifications

FSV4754 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerForsinve
PackageQFN-32(5x5)
Frequency Range520kHz~1.71MHz、64MHz~108MHz
Operating Temperature-40℃~+85℃
TypeReceivers
ApplicationsFM
Voltage - Supply1.8V~5V
FeaturesSupports RSSI function、Mute function
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSV4754. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FSV4754 Schematic Symbol & PCB Footprint

The FSV4754 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.