CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Wires and cables
  5. Dupont wire / terminal block wire / electronic wire
  6. X9821T-PSN-A28RBYG-L300-X9821T-F
X9821T-PSN-A28RBYG-L300-X9821T-F - 1
Mechanical Assembly
* Images are for reference only

X9821T-PSN-A28RBYG-L300-X9821T-F

Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
X9821T-PSN-A28RBYG-L300-X9821T-F
JLCPCB Part #
C5190121
Package
-
Description
1.25mm 2 plastic shells, 8 terminals 28AWG 30cm 4.0 4P Double-ended Double-ended same direction Red, green, yellow, black Terminal wire UL1571 28AWG - Dupont wire / terminal block wire / electronic wire ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryWires and cables/Dupont wire / terminal block wire / electronic wire
ManufacturerXKB Connection
Package-
WireRodUL1571 28AWG
typeTerminal wire
Wire gauge28AWG
ThreadLength30cm
Connection modeDouble-ended same direction
Line number4.0
ColourRed, green, yellow, black
spacing1.25mm
attachment2 plastic shells, 8 terminals
Number of stitches4P
Number of connected endsDouble-ended
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Wires and cables
  5. Dupont wire / terminal block wire / electronic wire
  6. X9821T-PSN-A28RBYG-L300-X9821T-F
X9821T-PSN-A28RBYG-L300-X9821T-F

* Images are for reference only

X9821T-PSN-A28RBYG-L300-X9821T-F

Mechanical Assembly
Manufacturer

XKB Connection

MFR.Part #
X9821T-PSN-A28RBYG-L300-X9821T-F
JLCPCB Part #
C5190121
Package
-
Description
1.25mm 2 plastic shells, 8 terminals 28AWG 30cm 4.0 4P Double-ended Double-ended same direction Red, green, yellow, black Terminal wire UL1571 28AWG - Dupont wire / terminal block wire / electronic wire ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X9821T-PSN-A28RBYG-L300-X9821T-F

* Images are for reference only

X9821T-PSN-A28RBYG-L300-X9821T-F

Mechanical Assembly
Manufacturer

XKB Connection

MFR.Part #
X9821T-PSN-A28RBYG-L300-X9821T-F
JLCPCB Part #
C5190121
Package
-
Description
1.25mm 2 plastic shells, 8 terminals 28AWG 30cm 4.0 4P Double-ended Double-ended same direction Red, green, yellow, black Terminal wire UL1571 28AWG - Dupont wire / terminal block wire / electronic wire ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X9821T-PSN-A28RBYG-L300-X9821T-F Specifications

X9821T-PSN-A28RBYG-L300-X9821T-F technical specifications, attributes, and parameters.

AttributesValue
CategoryWires and cables/Dupont wire / terminal block wire / electronic wire
ManufacturerXKB Connection
Package-
WireRodUL1571 28AWG
typeTerminal wire
Wire gauge28AWG
ThreadLength30cm
Connection modeDouble-ended same direction
Line number4.0
ColourRed, green, yellow, black
spacing1.25mm
attachment2 plastic shells, 8 terminals
Number of stitches4P
Number of connected endsDouble-ended
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X9821T-PSN-A28RBYG-L300-X9821T-F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

X9821T-PSN-A28RBYG-L300-X9821T-F Documents

X9821T-PSN-A28RBYG-L300-X9821T-F datasheets or manufacturer documentation.

Datasheet: X9821T-PSN-A28RBYG-L300-X9821T-F Datasheet (PDF)

X9821T-PSN-A28RBYG-L300-X9821T-F Schematic Symbol & PCB Footprint

The X9821T-PSN-A28RBYG-L300-X9821T-F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.