


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs(Built-in IC) | |
| Manufacturer | XINGLIGHT | |
| Package | SMD | |
| Viewing Angle | 120° | |
| Fall Time | 75ns | |
| Data Transmission Rate | 800Kbit/s | |
| Voltage - Supply | 9V~14V | |
| Height | 1.3mm | |
| Width | 3.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 300mcd | |
| ESD Withstand Voltage | 2000V | |
| Dominant Wavelength - B | 460nm~475nm | |
| Luminous Intensity - G | 1250mcd | |
| Fixed-Frequency Pwm Mode | 8kHz | |
| Luminous Intensity - R | 800mcd | |
| Rise Time | 125ns | |
| Length | 3.5mm | |
| Dominant Wavelength - G | 520nm~530nm | |
| Quiescent Current | 0.26mA | |
| Transmission Delay | 80ns | |
| Dominant Wavelength - R | 620nm~630nm | |
| Lens Color | Water Clear |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XL-3535RGBWC-2812B-12V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs(Built-in IC) | |
| Manufacturer | XINGLIGHT | |
| Package | SMD | |
| Viewing Angle | 120° | |
| Fall Time | 75ns | |
| Data Transmission Rate | 800Kbit/s | |
| Voltage - Supply | 9V~14V | |
| Height | 1.3mm | |
| Width | 3.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 300mcd | |
| ESD Withstand Voltage | 2000V | |
| Dominant Wavelength - B | 460nm~475nm | |
| Luminous Intensity - G | 1250mcd | |
| Fixed-Frequency Pwm Mode | 8kHz | |
| Luminous Intensity - R | 800mcd | |
| Rise Time | 125ns | |
| Length | 3.5mm | |
| Dominant Wavelength - G | 520nm~530nm | |
| Quiescent Current | 0.26mA | |
| Transmission Delay | 80ns | |
| Dominant Wavelength - R | 620nm~630nm | |
| Lens Color | Water Clear |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL-3535RGBWC-2812B-12V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The XL-3535RGBWC-2812B-12V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.