Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. H24VH22U
H24VH22U - 1
H24VH22U - 2
H24VH22U - 3
Extended1/3
* Images are for reference only
H24VH22U
Attributes
Value
Manufacturer
hongjiacheng
MFR.Part #
H24VH22U
JLCPCB Part #
C51898352
Package
DFN2020-3L
Description
-55℃~+125℃ 180A@8/20us 1uA 24V 26.5V 45V 700pF 8.1kW@8/20us ESD IEC 61000-4-2、IEC 61000-4-5 Unidirectional DFN2020-3L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufacturerhongjiacheng
PackageDFN2020-3L
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance700pF
Peak Pulse Power Dissipation (Ppp)8.1kW@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage45V
PolarityUnidirectional
Voltage - Breakdown26.5V
Peak Pulse Current (Ipp)180A@8/20us
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. H24VH22U
H24VH22U

* Images are for reference only

H24VH22U

Extended
Manufacturer

hongjiacheng

MFR.Part #
H24VH22U
JLCPCB Part #
C51898352
Package
DFN2020-3L
Description
-55℃~+125℃ 180A@8/20us 1uA 24V 26.5V 45V 700pF 8.1kW@8/20us ESD IEC 61000-4-2、IEC 61000-4-5 Unidirectional DFN2020-3L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

H24VH22U

* Images are for reference only

H24VH22U
Extended
Manufacturer

hongjiacheng

MFR.Part #
H24VH22U
JLCPCB Part #
C51898352
Package
DFN2020-3L
Description
-55℃~+125℃ 180A@8/20us 1uA 24V 26.5V 45V 700pF 8.1kW@8/20us ESD IEC 61000-4-2、IEC 61000-4-5 Unidirectional DFN2020-3L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

H24VH22U Specifications

H24VH22U technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufacturerhongjiacheng
PackageDFN2020-3L
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance700pF
Peak Pulse Power Dissipation (Ppp)8.1kW@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage45V
PolarityUnidirectional
Voltage - Breakdown26.5V
Peak Pulse Current (Ipp)180A@8/20us
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H24VH22U. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

H24VH22U Schematic Symbol & PCB Footprint

The H24VH22U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.