Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS7B8601QDDARQ1
TPS7B8601QDDARQ1 - 1
TPS7B8601QDDARQ1 - 2
TPS7B8601QDDARQ1 - 3
TPS7B8601QDDARQ1 - 4
Extended1/4
* Images are for reference only
TPS7B8601QDDARQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS7B8601QDDARQ1
JLCPCB Part #
C5189739
Package
SO-8
Description
-40℃~+150℃@(Tj) 1 1.2V~18V 26uA 40V 500mA 570mV@(500mA) 70dB@(1kHz) Adjustable Over Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operation status indication Positive SO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageSO-8
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
Operating Temperature-40℃~+150℃@(Tj)
standby current26uA
Output TypeAdjustable
Voltage - Supply40V
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication
Voltage Dropout570mV@(500mA)
Output Voltage1.2V~18V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS7B8601QDDARQ1
TPS7B8601QDDARQ1

* Images are for reference only

TPS7B8601QDDARQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS7B8601QDDARQ1
JLCPCB Part #
C5189739
Package
SO-8
Description
-40℃~+150℃@(Tj) 1 1.2V~18V 26uA 40V 500mA 570mV@(500mA) 70dB@(1kHz) Adjustable Over Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operation status indication Positive SO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS7B8601QDDARQ1

* Images are for reference only

TPS7B8601QDDARQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS7B8601QDDARQ1
JLCPCB Part #
C5189739
Package
SO-8
Description
-40℃~+150℃@(Tj) 1 1.2V~18V 26uA 40V 500mA 570mV@(500mA) 70dB@(1kHz) Adjustable Over Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operation status indication Positive SO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS7B8601QDDARQ1 Specifications

TPS7B8601QDDARQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageSO-8
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
Operating Temperature-40℃~+150℃@(Tj)
standby current26uA
Output TypeAdjustable
Voltage - Supply40V
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication
Voltage Dropout570mV@(500mA)
Output Voltage1.2V~18V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS7B8601QDDARQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS7B8601QDDARQ1 Documents

TPS7B8601QDDARQ1 datasheets or manufacturer documentation.

Datasheet: TPS7B8601QDDARQ1 Datasheet (PDF)

TPS7B8601QDDARQ1 Schematic Symbol & PCB Footprint

The TPS7B8601QDDARQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.