
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/3D Magnetic Sensors | |
| Manufacturer | CONNTEK | |
| Package | QFN-16L(3x3) | |
| Magnetic Sensing Range(Z) | ±80mT | |
| Operating Temperature | -40℃~+105℃ | |
| Output bit | 16bit | |
| Voltage - Supply | 2.8V~5.5V | |
| Features | Built-in temperature sensor、Integrated CORDIC algorithm、Multi-function INT pin、Key detection function | |
| Interface Type | I2C、SPI | |
| Magnetic Sensing Range(X,Y) | ±130mT |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KTH5721AQ2DNE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/3D Magnetic Sensors | |
| Manufacturer | CONNTEK | |
| Package | QFN-16L(3x3) | |
| Magnetic Sensing Range(Z) | ±80mT | |
| Operating Temperature | -40℃~+105℃ | |
| Output bit | 16bit | |
| Voltage - Supply | 2.8V~5.5V | |
| Features | Built-in temperature sensor、Integrated CORDIC algorithm、Multi-function INT pin、Key detection function | |
| Interface Type | I2C、SPI | |
| Magnetic Sensing Range(X,Y) | ±130mT |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KTH5721AQ2DNE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The KTH5721AQ2DNE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.