


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | TECHFUSE | |
| Package | SMD-3P,9.5x5mm | |
| Type | Surface Mount Fuse | |
| Interrupt Rating | 160A@80V、160A@120V | |
| Length | 9.5mm | |
| Current Rating | 60A | |
| Height | 2.2mm | |
| Voltage Rating (DC) | 120V | |
| Width | 5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TEPK1460L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | TECHFUSE | |
| Package | SMD-3P,9.5x5mm | |
| Type | Surface Mount Fuse | |
| Interrupt Rating | 160A@80V、160A@120V | |
| Length | 9.5mm | |
| Current Rating | 60A | |
| Height | 2.2mm | |
| Voltage Rating (DC) | 120V | |
| Width | 5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TEPK1460L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TEPK1460L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.