Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. PZ200V-22-06-A24-0880
PZ200V-22-06-A24-0880
Extended
* Images are for reference only
PZ200V-22-06-A24-0880
Attributes
Value
Manufacturer
XFCN
MFR.Part #
PZ200V-22-06-A24-0880
JLCPCB Part #
C51889542
Package
Plugin,P=2mm
Description
-40℃~+105℃ 2 2.4mm 2.4mm 2A 2mm 2mm 2x3P 4mm 6P Brass Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerXFCN
PackagePlugin,P=2mm
Operating Temperature-40℃~+105℃
Number of Rows2
Insulation Height4mm
Length of End Connection Pin2.4mm
Number of Pins6P
Pitch2mm
Current Rating2A
Contact MaterialBrass
Pin Structure2x3P
Row Spacing2mm
Length of Mating Pin2.4mm
Mounting TypeThrough Hole
Circluar Pins/Square PinsPin Header
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. PZ200V-22-06-A24-0880
PZ200V-22-06-A24-0880

* Images are for reference only

PZ200V-22-06-A24-0880

Extended
Manufacturer

XFCN

MFR.Part #
PZ200V-22-06-A24-0880
JLCPCB Part #
C51889542
Package
Plugin,P=2mm
Description
-40℃~+105℃ 2 2.4mm 2.4mm 2A 2mm 2mm 2x3P 4mm 6P Brass Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PZ200V-22-06-A24-0880

* Images are for reference only

PZ200V-22-06-A24-0880
Extended
Manufacturer

XFCN

MFR.Part #
PZ200V-22-06-A24-0880
JLCPCB Part #
C51889542
Package
Plugin,P=2mm
Description
-40℃~+105℃ 2 2.4mm 2.4mm 2A 2mm 2mm 2x3P 4mm 6P Brass Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PZ200V-22-06-A24-0880 Specifications

PZ200V-22-06-A24-0880 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerXFCN
PackagePlugin,P=2mm
Operating Temperature-40℃~+105℃
Number of Rows2
Insulation Height4mm
Length of End Connection Pin2.4mm
Number of Pins6P
Pitch2mm
Current Rating2A
Contact MaterialBrass
Pin Structure2x3P
Row Spacing2mm
Length of Mating Pin2.4mm
Mounting TypeThrough Hole
Circluar Pins/Square PinsPin Header
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PZ200V-22-06-A24-0880. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PZ200V-22-06-A24-0880 Schematic Symbol & PCB Footprint

The PZ200V-22-06-A24-0880 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.