Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPTVS1593D3
TPTVS1593D3 - 1
TPTVS1593D3 - 2
TPTVS1593D3 - 3
Extended1/3
* Images are for reference only
TPTVS1593D3
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
TPTVS1593D3
JLCPCB Part #
C51886139
Package
DFN-3(2x2)
Description
-55℃~+125℃ 1 1000pF 130A 15V 16.5V 1uA 34V 4.4kW ESD IEC 61000-4-2  Unidirectional DFN-3(2x2) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageDFN-3(2x2)
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance1nF
Peak Pulse Power Dissipation (Ppp)4.4kW
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2
Clamping Voltage34V
PolarityUnidirectional
Peak Pulse Current (Ipp)130A
Voltage - Breakdown16.5V
Reverse Stand-Off Voltage (Vrwm)15V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPTVS1593D3
TPTVS1593D3

* Images are for reference only

TPTVS1593D3

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPTVS1593D3
JLCPCB Part #
C51886139
Package
DFN-3(2x2)
Description
-55℃~+125℃ 1 1000pF 130A 15V 16.5V 1uA 34V 4.4kW ESD IEC 61000-4-2  Unidirectional DFN-3(2x2) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPTVS1593D3

* Images are for reference only

TPTVS1593D3
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPTVS1593D3
JLCPCB Part #
C51886139
Package
DFN-3(2x2)
Description
-55℃~+125℃ 1 1000pF 130A 15V 16.5V 1uA 34V 4.4kW ESD IEC 61000-4-2  Unidirectional DFN-3(2x2) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPTVS1593D3 Specifications

TPTVS1593D3 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageDFN-3(2x2)
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance1nF
Peak Pulse Power Dissipation (Ppp)4.4kW
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2
Clamping Voltage34V
PolarityUnidirectional
Peak Pulse Current (Ipp)130A
Voltage - Breakdown16.5V
Reverse Stand-Off Voltage (Vrwm)15V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPTVS1593D3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPTVS1593D3 Schematic Symbol & PCB Footprint

The TPTVS1593D3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.