Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Screw Terminal Blocks
  6. MX1016A-10.16-02P-GY01-Fe-PS-A
MX1016A-10.16-02P-GY01-Fe-PS-A - 1
MX1016A-10.16-02P-GY01-Fe-PS-A - 2
MX1016A-10.16-02P-GY01-Fe-PS-A - 3
Extended1/3
* Images are for reference only
MX1016A-10.16-02P-GY01-Fe-PS-A
Attributes
Value
Manufacturer
MAX
MFR.Part #
MX1016A-10.16-02P-GY01-Fe-PS-A
JLCPCB Part #
C5188530
Package
Plugin,P=10.16mm
Description
-40℃~+105℃ 1 10 10.16mm 1x2P 2 2P 57A 650V 6~20 Beige M4 Through Hole 插件,P=10.16mm Screw Terminal Blocks ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Screw Terminal Blocks
ManufacturerMAX
PackagePlugin,P=10.16mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins1x2P
Voltage Rating (Max)650V
Number of Rows1
ColorBeige
Current Rating57A
Wire Gauge - AWG6~20
Wire Gauge - mm210
Height Above Board28.3mm
Mounting TypeThrough Hole
Screw SpecificationM4
Number of Pins2P
Pitch10.16mm
Number of PINs Per Row2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Screw Terminal Blocks
  6. MX1016A-10.16-02P-GY01-Fe-PS-A
MX1016A-10.16-02P-GY01-Fe-PS-A

* Images are for reference only

MX1016A-10.16-02P-GY01-Fe-PS-A

Extended
Manufacturer

MAX

MFR.Part #
MX1016A-10.16-02P-GY01-Fe-PS-A
JLCPCB Part #
C5188530
Package
Plugin,P=10.16mm
Description
-40℃~+105℃ 1 10 10.16mm 1x2P 2 2P 57A 650V 6~20 Beige M4 Through Hole 插件,P=10.16mm Screw Terminal Blocks ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX1016A-10.16-02P-GY01-Fe-PS-A

* Images are for reference only

MX1016A-10.16-02P-GY01-Fe-PS-A
Extended
Manufacturer

MAX

MFR.Part #
MX1016A-10.16-02P-GY01-Fe-PS-A
JLCPCB Part #
C5188530
Package
Plugin,P=10.16mm
Description
-40℃~+105℃ 1 10 10.16mm 1x2P 2 2P 57A 650V 6~20 Beige M4 Through Hole 插件,P=10.16mm Screw Terminal Blocks ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX1016A-10.16-02P-GY01-Fe-PS-A Specifications

MX1016A-10.16-02P-GY01-Fe-PS-A technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Screw Terminal Blocks
ManufacturerMAX
PackagePlugin,P=10.16mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins1x2P
Voltage Rating (Max)650V
Number of Rows1
ColorBeige
Current Rating57A
Wire Gauge - AWG6~20
Wire Gauge - mm210
Height Above Board28.3mm
Mounting TypeThrough Hole
Screw SpecificationM4
Number of Pins2P
Pitch10.16mm
Number of PINs Per Row2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX1016A-10.16-02P-GY01-Fe-PS-A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MX1016A-10.16-02P-GY01-Fe-PS-A Documents

MX1016A-10.16-02P-GY01-Fe-PS-A datasheets or manufacturer documentation.

Datasheet: MX1016A-10.16-02P-GY01-Fe-PS-A Datasheet (PDF)

MX1016A-10.16-02P-GY01-Fe-PS-A Schematic Symbol & PCB Footprint

The MX1016A-10.16-02P-GY01-Fe-PS-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.