



- Manufacturer
- MFR.Part #
- MX128-2.54-03P-GN01-Cu-Y-A
- JLCPCB Part #
- C5188443
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1 150V 18~24 1x3P 2.54mm 3 3P 6A Green M1.6 Through Hole 插件,P=2.54mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | MAX | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating (Max) | 150V | |
| Number of Rows | 1 | |
| Color | Green | |
| Current Rating | 6A | |
| Wire Gauge - AWG | 18~24 | |
| Wire Gauge - mm2 | 1 | |
| Height Above Board | 8.5mm | |
| Mounting Type | Through Hole | |
| Screw Specification | M1.6 | |
| Number of Pins | 3P | |
| Pitch | 2.54mm | |
| Number of PINs Per Row | 3 |

* Images are for reference only
MX128-2.54-03P-GN01-Cu-Y-A
Extended- Manufacturer
- MFR.Part #
- MX128-2.54-03P-GN01-Cu-Y-A
- JLCPCB Part #
- C5188443
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1 150V 18~24 1x3P 2.54mm 3 3P 6A Green M1.6 Through Hole 插件,P=2.54mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MX128-2.54-03P-GN01-Cu-Y-A
- JLCPCB Part #
- C5188443
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1 150V 18~24 1x3P 2.54mm 3 3P 6A Green M1.6 Through Hole 插件,P=2.54mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MX128-2.54-03P-GN01-Cu-Y-A Specifications
MX128-2.54-03P-GN01-Cu-Y-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | MAX | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating (Max) | 150V | |
| Number of Rows | 1 | |
| Color | Green | |
| Current Rating | 6A | |
| Wire Gauge - AWG | 18~24 | |
| Wire Gauge - mm2 | 1 | |
| Height Above Board | 8.5mm | |
| Mounting Type | Through Hole | |
| Screw Specification | M1.6 | |
| Number of Pins | 3P | |
| Pitch | 2.54mm | |
| Number of PINs Per Row | 3 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX128-2.54-03P-GN01-Cu-Y-A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MX128-2.54-03P-GN01-Cu-Y-A Documents
MX128-2.54-03P-GN01-Cu-Y-A datasheets or manufacturer documentation.
Datasheet: MX128-2.54-03P-GN01-Cu-Y-A Datasheet (PDF)
MX128-2.54-03P-GN01-Cu-Y-A Schematic Symbol & PCB Footprint
The MX128-2.54-03P-GN01-Cu-Y-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.