



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | STE(Songtian Elec) | |
| Package | SMD,3.2x2.5mm | |
| Varistor Voltage | 297V~363V | |
| Energy | 28J | |
| Maximum AC Volts | 210V | |
| Clamping Voltage | 550V | |
| Rated Wattage | 250mW | |
| Capacitance | 150pF@1kHz | |
| Peak Current | 1.75kA | |
| Maximum DC Volts | 275V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ST3225K331G2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | STE(Songtian Elec) | |
| Package | SMD,3.2x2.5mm | |
| Varistor Voltage | 297V~363V | |
| Energy | 28J | |
| Maximum AC Volts | 210V | |
| Clamping Voltage | 550V | |
| Rated Wattage | 250mW | |
| Capacitance | 150pF@1kHz | |
| Peak Current | 1.75kA | |
| Maximum DC Volts | 275V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ST3225K331G2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ST3225K331G2 datasheets or manufacturer documentation.
Datasheet: ST3225K331G2 Datasheet (PDF)
The ST3225K331G2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.