Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. VPC2188B
VPC2188B - 1
VPC2188B - 2
VPC2188B - 3
VPC2188B - 4
Extended1/4
* Images are for reference only
VPC2188B
Attributes
Value
Manufacturer
VPSC
MFR.Part #
VPC2188B
JLCPCB Part #
C5187312
Package
MSOP-10
Description
-40℃~+125℃ 4V~100V 85% CCM、DCM Flyback、Boost、Buck Isolation Over Voltage Protection、Short Circuit Protection、Soft Start、Over Temperature Protection Secondary-Side Feedback、Primary-Side Feedback MSOP-10 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerVPSC
PackageMSOP-10
Operating Temperature-40℃~+125℃
Frequency - Switching135kHz~165kHz、270kHz~330kHz、440kHz~560kHz
Voltage - Supply4V~100V
Duty Cycle(Max)85%
Feedback SystemSecondary-Side Feedback、Primary-side feedback
Working ModeCCM、DCM
IsolationIsolation
FeaturesOver Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)、High voltage direct start、Adjustable soft-start、Light load efficient mode、Under-voltage lockout、Leading edge blanking、Adjustable current limiting、Slope compensation
TopologyBoost、Flyback、Buck
Pd - Power Dissipation24mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. VPC2188B
VPC2188B

* Images are for reference only

VPC2188B

Extended
Manufacturer

VPSC

MFR.Part #
VPC2188B
JLCPCB Part #
C5187312
Package
MSOP-10
Description
-40℃~+125℃ 4V~100V 85% CCM、DCM Flyback、Boost、Buck Isolation Over Voltage Protection、Short Circuit Protection、Soft Start、Over Temperature Protection Secondary-Side Feedback、Primary-Side Feedback MSOP-10 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VPC2188B

* Images are for reference only

VPC2188B
Extended
Manufacturer

VPSC

MFR.Part #
VPC2188B
JLCPCB Part #
C5187312
Package
MSOP-10
Description
-40℃~+125℃ 4V~100V 85% CCM、DCM Flyback、Boost、Buck Isolation Over Voltage Protection、Short Circuit Protection、Soft Start、Over Temperature Protection Secondary-Side Feedback、Primary-Side Feedback MSOP-10 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VPC2188B Specifications

VPC2188B technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerVPSC
PackageMSOP-10
Operating Temperature-40℃~+125℃
Frequency - Switching135kHz~165kHz、270kHz~330kHz、440kHz~560kHz
Voltage - Supply4V~100V
Duty Cycle(Max)85%
Feedback SystemSecondary-Side Feedback、Primary-side feedback
Working ModeCCM、DCM
IsolationIsolation
FeaturesOver Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)、High voltage direct start、Adjustable soft-start、Light load efficient mode、Under-voltage lockout、Leading edge blanking、Adjustable current limiting、Slope compensation
TopologyBoost、Flyback、Buck
Pd - Power Dissipation24mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VPC2188B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VPC2188B Documents

VPC2188B datasheets or manufacturer documentation.

Datasheet: VPC2188B Datasheet (PDF)

VPC2188B Schematic Symbol & PCB Footprint

The VPC2188B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.