Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. VS14-0123ZBZ03-15
VS14-0123ZBZ03-15 - 1
VS14-0123ZBZ03-15 - 2
VS14-0123ZBZ03-15 - 3
Extended1/3
* Images are for reference only
VS14-0123ZBZ03-15
Attributes
Value
Manufacturer
Legion
MFR.Part #
VS14-0123ZBZ03-15
JLCPCB Part #
C5186985
Package
插件,20.8x10.5mm
Description
10.5mm 12A 20.8mm 250V 4mm 8.5mm Black Brass Double pole triple throw PC Pin Rectangular Columnar Silver Through Hole 插件,20.8x10.5mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerLegion
Package插件,20.8x10.5mm
Actuator ColorBlack
Voltage Rating250V
Termination StylePC Pin
Current Rating12A
Actuator StyleRectangular Columnar
Contact FinishSilver
CircuitDouble pole triple throw
Switch Height8.5mm
Actuator Length4mm
Mounting TypeThrough Hole
Length20.8mm
Contact MaterialBrass
Width10.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. VS14-0123ZBZ03-15
VS14-0123ZBZ03-15

* Images are for reference only

VS14-0123ZBZ03-15

Extended
Manufacturer

Legion

MFR.Part #
VS14-0123ZBZ03-15
JLCPCB Part #
C5186985
Package
插件,20.8x10.5mm
Description
10.5mm 12A 20.8mm 250V 4mm 8.5mm Black Brass Double pole triple throw PC Pin Rectangular Columnar Silver Through Hole 插件,20.8x10.5mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VS14-0123ZBZ03-15

* Images are for reference only

VS14-0123ZBZ03-15
Extended
Manufacturer

Legion

MFR.Part #
VS14-0123ZBZ03-15
JLCPCB Part #
C5186985
Package
插件,20.8x10.5mm
Description
10.5mm 12A 20.8mm 250V 4mm 8.5mm Black Brass Double pole triple throw PC Pin Rectangular Columnar Silver Through Hole 插件,20.8x10.5mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VS14-0123ZBZ03-15 Specifications

VS14-0123ZBZ03-15 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerLegion
Package插件,20.8x10.5mm
Actuator ColorBlack
Voltage Rating250V
Termination StylePC Pin
Current Rating12A
Actuator StyleRectangular Columnar
Contact FinishSilver
CircuitDouble pole triple throw
Switch Height8.5mm
Actuator Length4mm
Mounting TypeThrough Hole
Length20.8mm
Contact MaterialBrass
Width10.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VS14-0123ZBZ03-15. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VS14-0123ZBZ03-15 Documents

VS14-0123ZBZ03-15 datasheets or manufacturer documentation.

Datasheet: VS14-0123ZBZ03-15 Datasheet (PDF)

VS14-0123ZBZ03-15 Schematic Symbol & PCB Footprint

The VS14-0123ZBZ03-15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.