


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Barrier Terminal Blocks | |
| Manufacturer | DEGSON | |
| Package | Plugin,P=13mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 600V | |
| Number of Rows | 1 | |
| Barrier Type | With Cover Plate | |
| Color | Black | |
| Current Rating | 40A | |
| Wire Gauge - mm2 | 0.75~6 | |
| Wire Gauge - AWG | 10~18 | |
| Mounting Type | Straight | |
| Screw Specification | M4 | |
| Pin Location | Mid Terminal | |
| Number of Pins | 2P | |
| Pitch | 13mm | |
| Number of PINs Per Row | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DG78C-B-02P-13-00A(H) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Barrier Terminal Blocks | |
| Manufacturer | DEGSON | |
| Package | Plugin,P=13mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 600V | |
| Number of Rows | 1 | |
| Barrier Type | With Cover Plate | |
| Color | Black | |
| Current Rating | 40A | |
| Wire Gauge - mm2 | 0.75~6 | |
| Wire Gauge - AWG | 10~18 | |
| Mounting Type | Straight | |
| Screw Specification | M4 | |
| Pin Location | Mid Terminal | |
| Number of Pins | 2P | |
| Pitch | 13mm | |
| Number of PINs Per Row | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DG78C-B-02P-13-00A(H). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DG78C-B-02P-13-00A(H) datasheets or manufacturer documentation.
Datasheet: DG78C-B-02P-13-00A(H) Datasheet (PDF)
The DG78C-B-02P-13-00A(H) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.