



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Chinocera | |
| Package | 0402 | |
| Voltage Rating | 50V | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | C0G |

* Images are for reference only
HGC0402G08R2C500NTEJ
Extended- Manufacturer
- MFR.Part #
- HGC0402G08R2C500NTEJ
- JLCPCB Part #
- C5186890
- Package
- 0402
- Description
- 50V 8.2pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HGC0402G08R2C500NTEJ
- JLCPCB Part #
- C5186890
- Package
- 0402
- Description
- 50V 8.2pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HGC0402G08R2C500NTEJ Specifications
HGC0402G08R2C500NTEJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Chinocera | |
| Package | 0402 | |
| Voltage Rating | 50V | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | C0G |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HGC0402G08R2C500NTEJ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HGC0402G08R2C500NTEJ Documents
HGC0402G08R2C500NTEJ datasheets or manufacturer documentation.
Datasheet: HGC0402G08R2C500NTEJ Datasheet (PDF)
HGC0402G08R2C500NTEJ Schematic Symbol & PCB Footprint
The HGC0402G08R2C500NTEJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.