Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. BL6513
BL6513 - 1
BL6513 - 2
BL6513 - 3
Extended1/3
* Images are for reference only
BL6513
Attributes
Value
Manufacturer
BL(Shanghai Belling)
MFR.Part #
BL6513
JLCPCB Part #
C5185889
Package
SOP-24
Description
-40℃~+85℃ 0.1% 2.42V 3 3.58MHz 30ppm/℃ 4.75V~5.25V 400mW 500:1 7mA Polyphase Energy Metering IC Pulse output、Fault detection、Anti-tamper detection、Built-in reference source SOP-24 Energy Metering ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerBL(Shanghai Belling)
PackageSOP-24
Clock Frequency3.58MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value2.42V
Tolerance0.1%
Current - Supply7mA
Dynamic Range500:1
Number of Channels3
Meter TypePolyphase Energy Metering IC
Voltage - Supply4.75V~5.25V
FeaturesPulse output、Fault detection、Anti-tamper detection、Built-in reference source
Voltage Reference Drift30ppm/℃
Pd - Power Dissipation400mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. BL6513
BL6513

* Images are for reference only

BL6513

Extended
Manufacturer

BL(Shanghai Belling)

MFR.Part #
BL6513
JLCPCB Part #
C5185889
Package
SOP-24
Description
-40℃~+85℃ 0.1% 2.42V 3 3.58MHz 30ppm/℃ 4.75V~5.25V 400mW 500:1 7mA Polyphase Energy Metering IC Pulse output、Fault detection、Anti-tamper detection、Built-in reference source SOP-24 Energy Metering ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BL6513

* Images are for reference only

BL6513
Extended
Manufacturer

BL(Shanghai Belling)

MFR.Part #
BL6513
JLCPCB Part #
C5185889
Package
SOP-24
Description
-40℃~+85℃ 0.1% 2.42V 3 3.58MHz 30ppm/℃ 4.75V~5.25V 400mW 500:1 7mA Polyphase Energy Metering IC Pulse output、Fault detection、Anti-tamper detection、Built-in reference source SOP-24 Energy Metering ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BL6513 Specifications

BL6513 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerBL(Shanghai Belling)
PackageSOP-24
Clock Frequency3.58MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value2.42V
Tolerance0.1%
Current - Supply7mA
Dynamic Range500:1
Number of Channels3
Meter TypePolyphase Energy Metering IC
Voltage - Supply4.75V~5.25V
FeaturesPulse output、Fault detection、Anti-tamper detection、Built-in reference source
Voltage Reference Drift30ppm/℃
Pd - Power Dissipation400mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BL6513. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BL6513 Documents

BL6513 datasheets or manufacturer documentation.

Datasheet: BL6513 Datasheet (PDF)

BL6513 Schematic Symbol & PCB Footprint

The BL6513 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.