Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MGJ2D121505SC
MGJ2D121505SC - 1
MGJ2D121505SC - 2
MGJ2D121505SC - 3
Extended1/3
* Images are for reference only
MGJ2D121505SC
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MGJ2D121505SC
JLCPCB Part #
C5185187
Package
SIP-5
Description
-40℃~+100℃ -5V、15V 10.8V~13.2V 12.5mm 19.5mm 2 2W 40mA、80mA 45kHz 5.2kV 80% 9.8mm Short Circuit Protection SIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageSIP-5
Operating Temperature-40℃~+100℃
Output Current(Max)40mA、80mA
Conversion Efficiency80%
Output Power2W
Length19.5mm
Voltage - Supply10.8V~13.2V
Isolation Voltage(Vrms)5.2kV
Frequency45kHz
Height12.5mm
FeaturesShort Circuit Protection
Width9.8mm
Output Voltage-5V、15V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MGJ2D121505SC
MGJ2D121505SC

* Images are for reference only

MGJ2D121505SC

Extended
Manufacturer

Murata Electronics

MFR.Part #
MGJ2D121505SC
JLCPCB Part #
C5185187
Package
SIP-5
Description
-40℃~+100℃ -5V、15V 10.8V~13.2V 12.5mm 19.5mm 2 2W 40mA、80mA 45kHz 5.2kV 80% 9.8mm Short Circuit Protection SIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGJ2D121505SC

* Images are for reference only

MGJ2D121505SC
Extended
Manufacturer

Murata Electronics

MFR.Part #
MGJ2D121505SC
JLCPCB Part #
C5185187
Package
SIP-5
Description
-40℃~+100℃ -5V、15V 10.8V~13.2V 12.5mm 19.5mm 2 2W 40mA、80mA 45kHz 5.2kV 80% 9.8mm Short Circuit Protection SIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGJ2D121505SC Specifications

MGJ2D121505SC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageSIP-5
Operating Temperature-40℃~+100℃
Output Current(Max)40mA、80mA
Conversion Efficiency80%
Output Power2W
Length19.5mm
Voltage - Supply10.8V~13.2V
Isolation Voltage(Vrms)5.2kV
Frequency45kHz
Height12.5mm
FeaturesShort Circuit Protection
Width9.8mm
Output Voltage-5V、15V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGJ2D121505SC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MGJ2D121505SC Documents

MGJ2D121505SC datasheets or manufacturer documentation.

Datasheet: MGJ2D121505SC Datasheet (PDF)

MGJ2D121505SC Schematic Symbol & PCB Footprint

The MGJ2D121505SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.