Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. HDMI Connectors
  6. HX HDMI 19PIN
HX HDMI 19PIN - 1
HX HDMI 19PIN - 2
HX HDMI 19PIN - 3
HX HDMI 19PIN - 4
Extended1/4
* Images are for reference only
HX HDMI 19PIN
Attributes
Value
Manufacturer
hanxia
MFR.Part #
HX HDMI 19PIN
JLCPCB Part #
C5184845
Package
SMD
Description
-25℃~+80℃ 19P 300mA 40V 6.14mm Female HDMI-A Surface Mount, Right Angle SMD HDMI Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/HDMI Connectors
Manufacturerhanxia
PackageSMD
Operating Temperature-25℃~+80℃
Voltage Rating40V
Current Rating300mA
Number of Pins19P
Connector TypeHDMI-A
Height Above Board6.14mm
GenderFemale
Mounting TypeSurface Mount, Right Angle
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. HDMI Connectors
  6. HX HDMI 19PIN
HX HDMI 19PIN

* Images are for reference only

HX HDMI 19PIN

Extended
Manufacturer

hanxia

MFR.Part #
HX HDMI 19PIN
JLCPCB Part #
C5184845
Package
SMD
Description
-25℃~+80℃ 19P 300mA 40V 6.14mm Female HDMI-A Surface Mount, Right Angle SMD HDMI Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX HDMI 19PIN

* Images are for reference only

HX HDMI 19PIN
Extended
Manufacturer

hanxia

MFR.Part #
HX HDMI 19PIN
JLCPCB Part #
C5184845
Package
SMD
Description
-25℃~+80℃ 19P 300mA 40V 6.14mm Female HDMI-A Surface Mount, Right Angle SMD HDMI Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX HDMI 19PIN Specifications

HX HDMI 19PIN technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/HDMI Connectors
Manufacturerhanxia
PackageSMD
Operating Temperature-25℃~+80℃
Voltage Rating40V
Current Rating300mA
Number of Pins19P
Connector TypeHDMI-A
Height Above Board6.14mm
GenderFemale
Mounting TypeSurface Mount, Right Angle
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX HDMI 19PIN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX HDMI 19PIN Documents

HX HDMI 19PIN datasheets or manufacturer documentation.

Datasheet: HX HDMI 19PIN Datasheet (PDF)

HX HDMI 19PIN Schematic Symbol & PCB Footprint

The HX HDMI 19PIN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.